NSYPLA1573G | Schneider Electric

Control cabinet, (H x W x D) 1500 x 750 x 320 mm, IP65, polyester, light gray, NSYPLA1573G

Order No.: 02P1707
EAN: 3606480774799
MPN:
NSYPLA1573G
Series: Thalassa PLA
NSYPLA1573G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
781.83 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
781.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
781.83 €

Floor standing polyester enclosure, NSYPLA1573G, Schneider Electric

This PLA version of the Thalassa is a multi-purpose, floor-standing enclosure that is suitable for various applications. It features a sealed top and bottom part, assembled with side parts, and has nominal dimensions of 1500 mm in height, 750 mm in width, and 320 mm in depth. The enclosure is made of polyester reinforced with fiberglass, providing strength and resistance to harsh environments, including outdoor and industrial settings. The enclosure comes in grey (RAL 7035) and is comprised of two side parts, one plain front door, and one rear panel. The front door can be opened up to 120° from either the right or left side, and is secured with a four-point lock and a 5 mm double-bar insert.

The rear panel and door can be removed for maintenance purposes, the enclosure is certified by DNV Marine, Veritas, and UL/cUL listed, and offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard and has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), providing complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 750 mm
Colour lichtgrau
Height 1500 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes