NSYPLA1574TG | Schneider Electric

Control cabinet, (H x W x D) 1500 x 750 x 620 mm, IP65, polyester, light gray, NSYPLA1574TG

Order No.: 02P1710
EAN: 3606480774829
MPN:
NSYPLA1574TG
Series: Thalassa PLA
NSYPLA1574TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,060.5399 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,060.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,060.5399 €

Floor standing polyester enclosure, NSYPLA1574TG, Schneider Electric

This PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications it measures 1500 mm in height, 750 mm in width, and 420 mm in depth, also is made of polyester reinforced with fiberglass for durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035) and comprises two side parts, one transparent front door, and one rear panel. The front door is designed to open up to 120° from either the right or left side, and features a four-point lock with a 5 mm double-bar insert for added security.

The rear panel and door can be removed for maintenance purposes The enclosure provides robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with IEC 62208 and is rated IK08 (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), providing full protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed and DNV Marine certified, and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 750 mm
Colour lichtgrau
Height 1500 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 620 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes