NSYPLA1576TG | Schneider Electric
Control cabinet, (H x W x D) 1500 x 750 x 620 mm, IP65, polyester, light gray, NSYPLA1576TG
Unit Price (€ / pc.)
1,201.6977 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,201.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,201.6977 €
Floor standing polyester enclosure, NSYPLA1576TG, Schneider Electric
Polyester enclosure bottom PLA completely sealed 1500 x 750 x 620 mm IP65, transparent door.
Technical specifications
Breite | 750 mm | |
Farbe | lichtgrau | |
Höhe | 1500 mm | |
Material | Polyester | |
Produkt-Art | Schaltschrank | |
Schutzart (IP) | IP65 | |
Tiefe | 620 mm |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |