NSYPLA2074TG | Schneider Electric

Control cabinet, (H x W x D) 2000 x 750 x 420 mm, IP65, polyester, light gray, NSYPLA2074TG

Order No.: 02P1714
EAN: 3606485435435
MPN:
NSYPLA2074TG
Series: Thalassa PLA
NSYPLA2074TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,738.6019 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,738.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,738.6019 €

Floor standing polyester enclosure, NSYPLA2074TG, Schneider Electric

This PLA is a multi-purpose, floor-standing unit that is suitable for various applications. The enclosure has nominal dimensions of 2000 mm in height, 750 mm in width, and 620 mm in depth and is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments. It is available in grey (RAL 7035) and comes with two side parts, two transparent front doors, and two rear panels. The doors can open up to 120° from both the right and left sides, and features a four-point lock with a 5 mm double-bar insert.

The doors and rear panels are removable for maintenance purposes. The enclosure offers robust protection against a wide variety of hazards, including fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard It is certified by DNV Marine, UL/cUL listed, and Veritas, and has an IK08 rating (IEC 62262) for its glazed door, indicating high resistance to impacts it is rated IP65 (IEC 60529), providing complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions It is UL 508A certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 750 mm
Colour lichtgrau
Height 2000 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 420 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes