NSYPLA5123G | Schneider Electric

Control cabinet, (H x W x D) 500 x 1250 x 320 mm, IP65, polyester, light gray, NSYPLA5123G

Order No.: 02P1719
EAN: 3606480774874
MPN:
NSYPLA5123G
Series: Thalassa PLA
NSYPLA5123G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
732.3617 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
732.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
732.3617 €

Floor standing polyester enclosure, NSYPLA5123G, Schneider Electric

This PLA version of the Thalassa is a multi-purpose, floor-standing enclosure that is suitable for various applications. The enclosure has nominal dimensions of 500 mm in height, 1250 mm in width, and 320 mm in depth. It is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, two plain front doors, and two rear panels, and is designed for easy access to the equipment inside. The door can be opened from both the right and left sides, up to 120°, and features a two-point lock with a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed, Veritas certified, and DNV Marine certified, and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Breite 1250 mm
Farbe lichtgrau
Höhe 500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes