NSYPLA5123TG | Schneider Electric

Control cabinet, (H x W x D) 500 x 1250 x 320 mm, IP65, polyester, light gray, NSYPLA5123TG

Order No.: 02P1720
EAN: 3606480774881
MPN:
NSYPLA5123TG
Series: Thalassa PLA
NSYPLA5123TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
973.6699 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
973.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
973.6699 €

Floor standing polyester enclosure, NSYPLA5123TG, Schneider Electric

This PLA version of the Thalassa PLA is a multi-purpose, floor-standing enclosure that is suitable for a variety of applications it measures 500 mm in height, 1250 mm in width, and 320 mm in depth, also is made of polyester reinforced with fiberglass for durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It comprises two side parts, two transparent front doors, and two rear panels. The door can be opened from both the right and left sides up to 120°, and features a two-point lock with a handle that has a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard and is UL/cUL listed It has a NEMA 13, 2, 1, and 12 rating, indicating high resistance to impacts and dust it is rated IP65 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Breite 1250 mm
Farbe lichtgrau
Höhe 500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes