NSYPLA554G | Schneider Electric

Control cabinet, (H x W x D) 500 x 500 x 320 mm, IP65, polyester, light gray, NSYPLA554G

Order No.: 02P1725
EAN: 3606480774935
MPN:
NSYPLA554G
Series: Thalassa PLA
NSYPLA554G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
417.4639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
417.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
417.4639 €

Floor standing polyester enclosure, NSYPLA554G, Schneider Electric

This PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It has a nominal size of 500 mm in height, 500 mm in width, and 420 mm in depth. The enclosure is made of polyester reinforced with fiberglass for enhanced durability and resistance to harsh environments, both indoor and outdoor. It is available in grey (RAL 7035) and consists of a top and bottom part, two side parts, one rear panel, and one door. The door can be opened up to 120° from either the right or left side, and is secured with a two-point lock and a 5 mm double-bar.

The door and rear panel can be removed for maintenance purposes. The enclosure offers robust protection against fire, impacts, dust, and water It is certified to withstand fire up to 960 °C in accordance with the IEC 62208 standard, and has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), offering excellent protection against dust and water. The enclosure also has a Class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed and DNV Marine certified, and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 500 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes