NSYPLA554TG | Schneider Electric

Control cabinet, (H x W x D) 500 x 500 x 420 mm, IP65, polyester, light gray, NSYPLA554TG

Order No.: 02P1726
EAN: 3606480774942
MPN:
NSYPLA554TG
Series: Thalassa PLA
NSYPLA554TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
538.1061 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
538.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
538.1061 €

Floor standing polyester enclosure, NSYPLA554TG, Schneider Electric

Polyester enclosure bottom PLA completely sealed 500 x 500 x 420 mm IP65, transparent door.

Technical specifications
Breite 500 mm
Farbe lichtgrau
Höhe 500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 420 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes