NSYPLA573TG | Schneider Electric

Control cabinet, (H x W x D) 500 x 750 x 320 mm, IP65, polyester, light gray, NSYPLA573TG

Order No.: 02P1728
EAN: 3606480774966
MPN:
NSYPLA573TG
Series: Thalassa PLA
NSYPLA573TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
559.8236 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
559.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
559.8236 €

Floor standing polyester enclosure, NSYPLA573TG, Schneider Electric

Polyester enclosure floorst. PLA completely sealed 500 x 750 x 320 mm IP65, transparent door.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes