NSYPLA7124G | Schneider Electric

Control cabinet, (H x W x D) 750 x 1250 x 420 mm, IP65, polyester, light gray, NSYPLA7124G

Order No.: 02P1737
EAN: 3606480775055
MPN:
NSYPLA7124G
Series: Thalassa PLA
NSYPLA7124G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
891.6194 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
891.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
891.6194 €

Floor standing polyester enclosure, NSYPLA7124G, Schneider Electric

This PLA is a multi-purpose, floor-standing unit that is suitable for a variety of applications It has nominal dimensions of 750 mm in height, 1250 mm in width, and 420 mm in depth and is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) and consists of two side parts, two plain front doors, and two rear panels. The door can be opened from both the right and left sides, up to 120°, and are secured with a two-point lock and a 5 mm double-bar insert.

The doors and rear panels can be removed for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard and has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed and DNV Marine certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 1250 mm
Colour lichtgrau
Height 750 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 420 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes