NSYPLA753G | Schneider Electric

Control cabinet, (H x W x D) 750 x 500 x 320 mm, IP65, polyester, light gray, NSYPLA753G

Order No.: 02P1739
EAN: 3606480775079
MPN:
NSYPLA753G
Series: Thalassa PLA
NSYPLA753G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
427.1148 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
427.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
427.1148 €

Floor standing polyester enclosure, NSYPLA753G, Schneider Electric

This PLA version of the Thalassa PLA is a multi-purpose, floor-standing enclosure suitable for various applications. It has a nominal size of 750 mm in height, 500 mm in width, and 320 mm in depth and is made of polyester reinforced with fiberglass for added durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035) and consists of two side parts, one plain front door, and one rear panel. The front door is designed to open up to 120° from either the right or left side, and is secured with a two-point lock and a 5 mm double-bar insert.

The door and rear panel can be removed for maintenance purposes, the enclosure is certified by UL/cUL, Veritas, and DNV Marine, and offers excellent protection against various hazards. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard it is rated IK10 (IEC 62262) for high resistance to impacts, and IP65 (IEC 60529) for complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the construction of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 750 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 94037000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes