NSYPLA754G | Schneider Electric

Control cabinet, (H x W x D) 750 x 500 x 420 mm, IP65, polyester, light gray, NSYPLA754G

Order No.: 02P1741
EAN: 3606480775093
MPN:
NSYPLA754G
Series: Thalassa PLA
NSYPLA754G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
453.6518 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
453.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
453.6518 €

Floor standing polyester enclosure, NSYPLA754G, Schneider Electric

This PLA is a multi-purpose, floor-standing unit that is ideal for a variety of applications it measures 750 mm in height, 500 mm in width, and 420 mm in depth and is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) and consists of two side parts, one plain front door, one rear panel, and one canopy. The front door is designed to open up to 120° from either the right or left side, providing easy access to the equipment inside. The door features a two-point lock with a 5 mm double-bar insert.

The rear panel and door can be removed for maintenance purposes The enclosure provides robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C, in accordance with the IEC 62208 standard, and has an IK10 rating according to IEC 62262, indicating high resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL/cUL listed and DNV Marine certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Breite 500 mm
Farbe lichtgrau
Höhe 750 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 420 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes