NSYPLA754TG | Schneider Electric

Control cabinet, (H x W x D) 750 x 500 x 420 mm, IP65, polyester, light gray, NSYPLA754TG

Order No.: 02P1742
EAN: 3606480775109
MPN:
NSYPLA754TG
Series: Thalassa PLA
NSYPLA754TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
588.7882 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
588.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
588.7882 €

Floor standing polyester enclosure, NSYPLA754TG, Schneider Electric

This PLA version of the Thalassa PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It has a nominal height of 750 mm, a width of 500 mm, and a depth of 420 mm. The enclosure is made of polyester reinforced with fiberglass, providing durability and resistance to outdoor and industrial environments. It is available in grey (RAL 7035) and comprises one top part, one bottom part, two side parts, one rear panel, and one transparent front door. The door can be opened up to 120° from either the right or left side, and features a two-point lock with a 5 mm double-bar insert.

The door and rear panel can be removed for maintenance purposes. The enclosure offers robust protection against fire, impact, dust, and water. It is resistant to fire up to 960 °C in accordance with the IEC 62208 standard and has an IK08 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), providing complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and enable the construction of totally insulated solutions. It is DNV Marine, Veritas, and UL/cUL listed and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Breite 500 mm
Farbe lichtgrau
Höhe 750 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 420 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes