NSYPLA773G | Schneider Electric

Control cabinet, (H x W x D) 750 x 750 x 320 mm, IP65, polyester, light gray, NSYPLA773G

Order No.: 02P1743
EAN: 3606480775116
MPN:
NSYPLA773G
Series: Thalassa PLA
NSYPLA773G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
480.2007 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
480.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
480.2007 €

Floor standing polyester enclosure, NSYPLA773G, Schneider Electric

This PLA is a versatile, floor-standing enclosure that is suitable for various applications it measures 750 mm in height, 750 mm in width, and 320 mm in depth. The enclosure is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035). It consists of two side parts, one plain front door, one rear panel, and is completely sealed. The door can be opened up to 120° from either the right or left side, and features a two-point lock with a 5 mm double-bar insert.

The door and rear panel are removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard, and has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), providing complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and is also compliant with UL 508 A and DNV Marine standards It can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Width 750 mm
Colour lichtgrau
Height 750 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP65
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes