NSYPLA776TG | Schneider Electric

Control cabinet, (H x W x D) 750 x 750 x 620 mm, IP65, polyester, light gray, NSYPLA776TG

Order No.: 02P1748
EAN: 3606485434469
MPN:
NSYPLA776TG
Series: Thalassa PLA
NSYPLA776TG Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
784.2457 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
784.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
784.2457 €

Floor standing polyester enclosure, NSYPLA776TG, Schneider Electric

Polyester vers.PLA compl.sealed 750 x 750 x 620 IP65 glazed.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 750 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP65
Tiefe 620 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes