NSYPLAT10124G | Schneider Electric
Control cabinet, (H x W x D) 1000 x 1250 x 420 mm, IP44, polyester, light gray, NSYPLAT10124G
Unit Price (€ / pc.)
1,315.1166 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,315.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,315.1166 €
Floor standing polyester enclosure, NSYPLAT10124G, Schneider Electric
Polyester enclosure bottom sealed PLAT open top with cover 1000 x 1250 x 420 IP44.
Technical specifications
Breite | 1250 mm | |
Farbe | lichtgrau | |
Höhe | 1000 mm | |
Material | Polyester | |
Produkt-Art | Schaltschrank | |
Schutzart (IP) | IP44 | |
Tiefe | 420 mm |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |