NSYPLAT12103G | Schneider Electric

Control cabinet, (H x W x D) 1250 x 1000 x 320 mm, IP44, polyester, light gray, NSYPLAT12103G

Order No.: 02P1757
EAN: 3606480775239
MPN:
NSYPLAT12103G
Series: Thalassa PLA
NSYPLAT12103G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,184.8116 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,184.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,184.8116 €

Floor standing polyester enclosure, NSYPLAT12103G, Schneider Electric

This PLAT version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications and it has nominal dimensions of 1250 mm in height, 1000 mm in width, and 320 mm in depth. The enclosure is made of polyester reinforced with fiberglass, providing excellent durability and resistance to harsh environments, such as outdoor and industrial settings. The enclosure is available in grey (RAL 7035) and consists of two side parts, two plain front doors, two rear panels, one canopy, and one bottom part. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.

The doors, rear panels, and canopy are also removable for maintenance purposes. The enclosure offers strong protection against various hazards, including fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. It is rated IP44 (IEC 60529) with the ventilated canopy, providing good protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Breite 1000 mm
Farbe lichtgrau
Höhe 1250 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP44
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes