NSYPLAT1273G | Schneider Electric

Control cabinet, (H x W x D) 1250 x 750 x 320 mm, IP44, polyester, light gray, NSYPLAT1273G

Order No.: 02P1764
EAN: 3606480775291
MPN:
NSYPLAT1273G
Series: Thalassa PLA
NSYPLAT1273G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
856.6334 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
856.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
856.6334 €

Floor standing polyester enclosure, NSYPLAT1273G, Schneider Electric

This PLAT version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications and it has nominal dimensions of 1250 mm in height, 750 mm in width, and 320 mm in depth, also is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035). It consists of two side parts, one plain front door, one rear panel, and one canopy. The door can be opened from either the right or left side, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.

The door, rear panel, and canopy are also removable for maintenance purposes. The enclosure is designed to provide robust protection against various hazards, including fire, impact, dust, and water It is fire-resistant up to 960 °C according to the IEC 62208 standard, and has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP44 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 1250 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP44
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes