NSYPLAT15103G | Schneider Electric
Control cabinet, (H x W x D) 1500 x 1000 x 320 mm, IP44, polyester, light gray, NSYPLAT15103G
Unit Price (€ / pc.)
1,380.2691 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,380.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,380.2691 €
Floor standing polyester enclosure, NSYPLAT15103G, Schneider Electric
Thalassa PLA Floor standing polyester enclosure, version PLAT. 1499 x 1000 x 320 mm. With open top canopy. 4 point door locking system with 5- mm double-bar locks. Polyester reinforced with fibreglass body. Protection IP 44, Grey RAL 7035.
Technical specifications
Width | 1000 mm | |
Colour | lichtgrau | |
Height | 1500 mm | |
Material | Polyester | |
Product type | Schaltschrank | |
Degree of protection (IP) | IP44 | |
Depth | 320 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |