NSYPLAT1554G | Schneider Electric

Control cabinet, (H x W x D) 1500 x 500 x 420 mm, IP44, polyester, light gray, NSYPLAT1554G

Order No.: 02P1773
EAN: 3606480775369
MPN:
NSYPLAT1554G
Series: Thalassa PLA
NSYPLAT1554G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
885.5861 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
885.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
885.5861 €

Floor standing polyester enclosure, NSYPLAT1554G, Schneider Electric

Polyester enclosure floor standing PLAT open top with cover 1500 x 500 x 420 IP44.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 1500 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP44
Depth 420 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes