NSYPLAT5103G | Schneider Electric

Control cabinet, (H x W x D) 500 x 1000 x 320 mm, IP44, polyester, light gray, NSYPLAT5103G

Order No.: 02P1778
EAN: 3606480775390
MPN:
NSYPLAT5103G
Series: Thalassa PLA
NSYPLAT5103G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
766.1458 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
766.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
766.1458 €

Floor standing polyester enclosure, NSYPLAT5103G, Schneider Electric

This PLAT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It has a nominal height of 500 mm, width of 1000 mm, and a depth of 320 mm. The enclosure is made of polyester reinforced with fiberglass, providing it with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) and consists of two side parts, two plain front doors, two rear panels, and one canopy. The door can be opened up to 120° from both the right and left sides, and features a two-point handle lock with a 5 mm double-bar insert.

The doors, rear panels, and canopy are all removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. It is rated IP44 (IEC 60529), offering protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Breite 1000 mm
Farbe lichtgrau
Höhe 500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP44
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes