NSYPLAT5123G | Schneider Electric

Control cabinet, (H x W x D) 500 x 1250 x 320 mm, IP44, polyester, light gray, NSYPLAT5123G

Order No.: 02P1780
EAN: 3606480775413
MPN:
NSYPLAT5123G
Series: Thalassa PLA
NSYPLAT5123G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
860.251 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
860.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
860.251 €

Floor standing polyester enclosure, NSYPLAT5123G, Schneider Electric

Polyester enclosure floor standing PLAT open top with cover 500 x 1250 x 320 IP44.

Technical specifications
Breite 1250 mm
Farbe lichtgrau
Höhe 500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP44
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes