NSYPLAT554G | Schneider Electric
Control cabinet, (H x W x D) 500 x 500 x 420 mm, IP44, polyester, light gray, NSYPLAT554G
Unit Price (€ / pc.)
500.7044 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Floor standing polyester enclosure, NSYPLAT554G, Schneider Electric
Thalassa PLA Floor standing polyester enclosure, version PLAT. 499 x 500 x 420 mm. With open top canopy. 2 point door locking system with 5- mm double-bar locks. Polyester reinforced with fibreglass body. Protection IP 44, IK10, Grey RAL 7035.
Technical specifications
Breite | 500 mm | |
Farbe | lichtgrau | |
Höhe | 500 mm | |
Material | Polyester | |
Produkt-Art | Schaltschrank | |
Schutzart (IP) | IP44 | |
Tiefe | 420 mm |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |