NSYPLAT573G | Schneider Electric
Control cabinet, (H x W x D) 500 x 750 x 320 mm, IP44, polyester, light gray, NSYPLAT573G
Unit Price (€ / pc.)
524.8376 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Floor standing polyester enclosure, NSYPLAT573G, Schneider Electric
Polyester enclosure floor standing PLAT open top with cover 500 x 750 x 320 IP44.
Technical specifications
Width | 750 mm | |
Colour | lichtgrau | |
Height | 500 mm | |
Material | Polyester | |
Product type | Schaltschrank | |
Degree of protection (IP) | IP44 | |
Depth | 320 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |