NSYPLAT574G | Schneider Electric

Control cabinet, (H x W x D) 500 x 750 x 420 mm, IP44, polyester, light gray, NSYPLAT574G

Order No.: 02P1785
EAN: 3606480775468
MPN:
NSYPLAT574G
Series: Thalassa PLA
NSYPLAT574G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
536.9042 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
536.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
536.9042 €

Floor standing polyester enclosure, NSYPLAT574G, Schneider Electric

Polyester enclosure floor standing PLAT open top with cover 500 x 750 x 420 IP44.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP44
Tiefe 420 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes