NSYPLAT7103G | Schneider Electric

Control cabinet, (H x W x D) 750 x 1000 x 320 mm, IP44, polyester, light gray, NSYPLAT7103G

Order No.: 02P1786
EAN: 3606480775475
MPN:
NSYPLAT7103G
Series: Thalassa PLA
NSYPLAT7103G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
843.3649 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
843.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
843.3649 €

Floor standing polyester enclosure, NSYPLAT7103G, Schneider Electric

This PLAT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It has a nominal height of 750 mm, a width of 1000 mm, and a depth of 320 mm. The enclosure is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, two plain front doors, two rear panels, and one canopy. The door can be opened from both the right and left sides, up to 120°, and features a two-point handle lock with a 5 mm double-bar insert.

The doors, rear panels, and canopy are removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. It is rated IP44 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Width 1000 mm
Colour lichtgrau
Height 750 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP44
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes