NSYPLAT7104G | Schneider Electric
Control cabinet, (H x W x D) 750 x 1000 x 420 mm, IP44, polyester, light gray, NSYPLAT7104G
Unit Price (€ / pc.)
845.7806 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Floor standing polyester enclosure, NSYPLAT7104G, Schneider Electric
Polyester enclosure floor standing PLAT open top with cover 750 x 1000 x 420 IP44.
Technical specifications
Width | 1000 mm | |
Colour | lichtgrau | |
Height | 750 mm | |
Material | Polyester | |
Product type | Schaltschrank | |
Degree of protection (IP) | IP44 | |
Depth | 420 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |