NSYPLAT7123G | Schneider Electric

Control cabinet, (H x W x D) 750 x 1250 x 320 mm, IP44, polyester, light gray, NSYPLAT7123G

Order No.: 02P1788
EAN: 3606480775499
MPN:
NSYPLAT7123G
Series: Thalassa PLA
NSYPLAT7123G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
988.1522 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
988.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
988.1522 €

Floor standing polyester enclosure, NSYPLAT7123G, Schneider Electric

This PLAT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It has a nominal height of 750 mm, a width of 1250 mm, and a depth of 320 mm. The enclosure is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, both indoors and outdoors. The enclosure is available in grey (RAL 7035) color and comprises two side parts, two plain front doors, two rear panels, and one canopy. The door can be opened from both the right and left sides, up to 120°, and features a two-point handle lock with a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes, and the canopy can be removed by fixing elements to provide access to the top of the enclosure. The enclosure offers robust protection against various hazards, including fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. It is rated IP44 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Breite 1250 mm
Farbe lichtgrau
Höhe 750 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP44
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes