NSYPLAT7124G | Schneider Electric
Control cabinet, (H x W x D) 750 x 1250 x 420 mm, IP44, polyester, light gray, NSYPLAT7124G
Unit Price (€ / pc.)
1,024.3401 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,024.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,024.3401 €
Floor standing polyester enclosure, NSYPLAT7124G, Schneider Electric
Polyester enclosure floor standing Vers. PLAT top open w. cover 750 x 1250 x 420 IP44.
Technical specifications
Version | control cabinet | |
Width | 1250 mm | |
Colour | light gray | |
Height | 750 mm | |
Material | polyester | |
Degree of protection (IP) | IP44 | |
Depth | 420 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |