NSYPLAT774G | Schneider Electric

Control cabinet, (H x W x D) 750 x 750 x 420 mm, IP44, polyester, light gray, NSYPLAT774G

Order No.: 02P1793
EAN: 3606480775543
MPN:
NSYPLAT774G
Series: Thalassa PLA
NSYPLAT774G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
580.3392 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
580.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
580.3392 €

Floor standing polyester enclosure, NSYPLAT774G, Schneider Electric

This PLAT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It has a nominal height of 750 mm, width of 750 mm, and depth of 420 mm. The enclosure is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) and consists of two side parts, one plain front door, one rear panel, and one canopy. The door is designed to open up to 120° from either the right or left side, making it easy to access the equipment inside It also features a two-point handle lock with a 5 mm double-bar insert.

The rear panel and door can be removed for maintenance purposes, and the canopy can also be removed by fixing elements to provide access to the top of the enclosure. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP44 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Width 750 mm
Colour lichtgrau
Height 750 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP44
Depth 420 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes