NSYPLAZ1053G | Schneider Electric

Control cabinet, (H x W x D) 1000 x 500 x 320 mm, IP54, polyester, light gray, NSYPLAZ1053G

Order No.: 02P1799
EAN: 3606480775598
MPN:
NSYPLAZ1053G
Series: Thalassa PLA
NSYPLAZ1053G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
657.5583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
657.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
657.5583 €

Floor standing polyester enclosure, NSYPLAZ1053G, Schneider Electric

This PLAZ version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It has a nominal height of 1000 mm, a width of 500 mm, and a depth of 320 mm. The enclosure is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, one plain front door, one rear panel, and one plinth. The door can be opened from either the right or left side, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.

The door and rear panel are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Breite 500 mm
Farbe lichtgrau
Höhe 1000 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP54
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes