NSYPLAZ1073G | Schneider Electric

Control cabinet, (H x W x D) 1000 x 750 x 320 mm, IP54, polyester, light gray, NSYPLAZ1073G

Order No.: 02P1801
EAN: 3606480775611
MPN:
NSYPLAZ1073G
Series: Thalassa PLA
NSYPLAZ1073G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
729.9460 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
729.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
729.9460 €

Floor standing polyester enclosure, NSYPLAZ1073G, Schneider Electric

This PLAZ version of the PLA is a multi-purpose, floor-standing enclosure with a sealed top and an open bottom, assembled with side parts. It measures 1000 mm in height, 750 mm in width, and 320 mm in depth, and is constructed with polyester reinforced with fiberglass for durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) color It has one plain front door, one rear panel, and one plinth. The door can be opened from either the right or left side, up to 120°, and is secured with a four-point lock and a handle with a 5 mm double-bar insert.

The door and rear panel are removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard it is rated IK10 (IEC 62262), indicating high resistance to impacts it is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 1000 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP54
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes