NSYPLAZ12123G | Schneider Electric

Control cabinet, (H x W x D) 1250 x 1250 x 320 mm, IP54, polyester, light gray, NSYPLAZ12123G

Order No.: 02P1805
EAN: 3606480775659
MPN:
NSYPLAZ12123G
Series: Thalassa PLA
NSYPLAZ12123G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,446.6235 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,446.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,446.6235 €

Floor standing polyester enclosure, NSYPLAZ12123G, Schneider Electric

This PLAZ version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It comes with a sealed top and an open bottom, assembled with side parts. The enclosure has nominal dimensions of 1250 mm in height, 1250 mm in width, and 320 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, two plain front doors, two rear panels, and one plinth. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Width 1250 mm
Colour lichtgrau
Height 1250 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP54
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes