NSYPLAZ1254G | Schneider Electric
Control cabinet, (H x W x D) 1250 x 500 x 420 mm, IP54, polyester, light gray, NSYPLAZ1254G
Unit Price (€ / pc.)
816.816 € *
Available: 0 pcs.
Leadtime: 1 Week **
Floor standing polyester enclosure, NSYPLAZ1254G, Schneider Electric
Polyester enclosure, PLAZ w. base frame, open bottom, 1250 x 500 x 420 IP54.
Technical specifications
Width | 500 mm | |
Colour | lichtgrau | |
Height | 1250 mm | |
Material | Polyester | |
Product type | Schaltschrank | |
Degree of protection (IP) | IP54 | |
Depth | 420 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |