NSYPLAZ15103G | Schneider Electric

Control cabinet, (H x W x D) 1500 x 1000 x 320 mm, IP54, polyester, light gray, NSYPLAZ15103G

Order No.: 02P1813
EAN: 3606480775710
MPN:
NSYPLAZ15103G
Series: Thalassa PLA
NSYPLAZ15103G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,441.8040 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,441.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,441.8040 €

Floor standing polyester enclosure, NSYPLAZ15103G, Schneider Electric

This PLAZ version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It comes with a sealed top and an open bottom, assembled with side parts. The enclosure has nominal dimensions of 1500 mm in height, 1000 mm in width, and 320 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) consisting of two side parts, two plain front doors, two rear panels, and one plinth. The enclosure is designed for easy access to the equipment inside. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Breite 1000 mm
Farbe lichtgrau
Höhe 1500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP54
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes