NSYPLAZ1553G | Schneider Electric

Control cabinet, (H x W x D) 1500 x 500 x 320 mm, IP54, polyester, light gray, NSYPLAZ1553G

Order No.: 02P1818
EAN: 3606480775758
MPN:
NSYPLAZ1553G
Series: PanelSet PLA
NSYPLAZ1553G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
871.1157 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
871.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
871.1157 €

Floor standing polyester enclosure, NSYPLAZ1553G, Schneider Electric

Polyester enclosure, PLAZ w. base frame, open bottom, 1500 x 500 x 320 IP54.

Technical specifications
Filter Property Value
Product type control cabinet
Height 1500 mm
Width 500 mm
Depth 320 mm
Material polyester
Colour light gray
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes