NSYPLAZ2074G | Schneider Electric

Control cabinet, (H x W x D) 2000 x 750 x 420 mm, IP54, polyester, light gray, NSYPLAZ2074G

Order No.: 02P1823
EAN: 3606485434452
MPN:
NSYPLAZ2074G
Series: Thalassa PLA
NSYPLAZ2074G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,742.2314 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,742.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,742.2314 €

Floor standing polyester enclosure, NSYPLAZ2074G, Schneider Electric

This PLAZ version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications and it has nominal dimensions of 2000 mm in height, 750 mm in width, and 420 mm in depth. The enclosure is made of polyester reinforced with fiberglass, providing robustness and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) color. It consists of two side parts, two plain front doors, two rear panels, and one plinth. The door can be opened from both the right and left sides, up to 120°, and features a four-point lock with a handle that has a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 2000 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP54
Tiefe 420 mm
Logistics
Ursprungsland ES
Zolltarifnummer 94037000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes