NSYPLAZ5103G | Schneider Electric
Control cabinet, (H x W x D) 500 x 1000 x 320 mm, IP54, polyester, light gray, NSYPLAZ5103G
Unit Price (€ / pc.)
768.5615 € *
Available: 0 pcs.
Leadtime: On Request **
Floor standing polyester enclosure, NSYPLAZ5103G, Schneider Electric
Polyester enclosure, PLAZ w. base frame, open bottom, 500 x 1000 x 320 IP54.
Technical specifications
Version | control cabinet | |
Width | 1000 mm | |
Colour | light gray | |
Height | 500 mm | |
Material | polyester | |
Degree of protection (IP) | IP54 | |
Depth | 320 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |