NSYPLAZ5104G | Schneider Electric

Control cabinet, (H x W x D) 500 x 1000 x 420 mm, IP54, polyester, light gray, NSYPLAZ5104G

Order No.: 02P1825
EAN: 3606480775802
MPN:
NSYPLAZ5104G
Series: Thalassa PLA
NSYPLAZ5104G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
848.1844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
848.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
848.1844 €

Floor standing polyester enclosure, NSYPLAZ5104G, Schneider Electric

Polyester enclosure, PLAZ w. base frame, open bottom, 500 x 1000 x 420 IP54.

Technical specifications
Breite 1000 mm
Farbe lichtgrau
Höhe 500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP54
Tiefe 420 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes