NSYPLAZ5124G | Schneider Electric
Control cabinet, (H x W x D) 500 x 1250 x 420 mm, IP54, polyester, light gray, NSYPLAZ5124G
Unit Price (€ / pc.)
941.0877 € *
Available: 0 pcs.
Leadtime: On Request **
Floor standing polyester enclosure, NSYPLAZ5124G, Schneider Electric
Polyester enclosure, PLAZ w. base frame, open bottom, 500 x 1250 x 420 IP54.
Technical specifications
Breite | 1250 mm | |
Farbe | lichtgrau | |
Höhe | 500 mm | |
Material | Polyester | |
Produkt-Art | Schaltschrank | |
Schutzart (IP) | IP54 | |
Tiefe | 420 mm |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |