NSYPLAZ574G | Schneider Electric

Control cabinet, (H x W x D) 500 x 750 x 420 mm, IP54, polyester, light gray, NSYPLAZ574G

Order No.: 02P1831
EAN: 3606480775864
MPN:
NSYPLAZ574G
Series: PanelSet PLA
NSYPLAZ574G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
567.0707 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
567.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
567.0707 €

Floor standing polyester enclosure, NSYPLAZ574G, Schneider Electric

Polyester enclosure, PLAZ w. base frame, open bottom, 500 x 750 x 420 IP54.

Technical specifications
Filter Property Value
Product type control cabinet
Height 500 mm
Width 750 mm
Depth 420 mm
Material polyester
Colour light gray
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes