NSYPLAZ7124G | Schneider Electric
Control cabinet, (H x W x D) 750 x 1250 x 420 mm, IP54, polyester, light gray, NSYPLAZ7124G
Unit Price (€ / pc.)
1,078.6398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,078.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,078.6398 €
Floor standing polyester enclosure, NSYPLAZ7124G, Schneider Electric
Polyester enclosure, PLAZ w. base frame, open bottom, 750 x 1250 x 420 IP54.
Technical specifications
Breite | 1250 mm | |
Farbe | lichtgrau | |
Höhe | 750 mm | |
Material | Polyester | |
Produkt-Art | Schaltschrank | |
Schutzart (IP) | IP54 | |
Tiefe | 420 mm |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85381000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |