NSYPLAZ753G | Schneider Electric

Control cabinet, (H x W x D) 750 x 500 x 320 mm, IP54, polyester, light gray, NSYPLAZ753G

Order No.: 02P1836
EAN: 3606480775918
MPN:
NSYPLAZ753G
Series: Thalassa PLA
NSYPLAZ753G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
517.6024 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
517.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
517.6024 €

Floor standing polyester enclosure, NSYPLAZ753G, Schneider Electric

This PLAZ version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. It comes with a sealed top and an open bottom, assembled with side parts. The enclosure has nominal dimensions of 750 mm in height, 500 mm in width, and 320 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, one plain front door, one rear panel, and one plinth. The front door can be opened from both the right and left sides, up to 120°, and features a two-point handle lock with a 5 mm double-bar insert.

The door and rear panel are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP54 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Width 500 mm
Colour lichtgrau
Height 750 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP54
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes