NSYPLAZT1273G | Schneider Electric

Control cabinet, (H x W x D) 1250 x 750 x 320 mm, IP44, polyester, light gray, NSYPLAZT1273G

Order No.: 02P1921
EAN: 3606480776090
MPN:
NSYPLAZT1273G
Series: Thalassa PLA
NSYPLAZT1273G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
994.1736 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
994.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
994.1736 €

Floor standing polyester enclosure, NSYPLAZT1273G, Schneider Electric

This PLAZT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications and it has nominal dimensions of 1250 mm in height, 750 mm in width, and 320 mm in depth. The enclosure is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, both indoor and outdoor. It is available in grey (RAL 7035) color, this version of the PLA comes with two side parts, one plain front door, one rear panel, one canopy, and one plinth. The front door is designed to open up to 180° from either the right or left side, providing easy access to the equipment inside. The door features a four-point lock with a handle that has a 5 mm double-bar insert.

The rear panel and door can be removed for maintenance purposes, and the canopy can also be removed by fixing elements to provide access to the top of the enclosure. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C, in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP44 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 1250 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP44
Tiefe 320 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes