NSYPLAZT1276G | Schneider Electric

Control cabinet, (H x W x D) 1250 x 750 x 620 mm, IP44, polyester, light gray, NSYPLAZT1276G

Order No.: 02P1925
EAN: 3606480772870
MPN:
NSYPLAZT1276G
Series: Thalassa PLA
NSYPLAZT1276G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,315.1166 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,315.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,315.1166 €

Floor standing polyester enclosure, NSYPLAZT1276G, Schneider Electric

Polyester enclosure floor standing PLAZT with open base+cover. 1250 x 750 x 620 IP44.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 1250 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP44
Tiefe 620 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes