NSYPLAZT15103G | Schneider Electric

Control cabinet, (H x W x D) 1500 x 1000 x 320 mm, IP44, polyester, light gray, NSYPLAZT15103G

Order No.: 02P1927
EAN: 3606480776113
MPN:
NSYPLAZT15103G
Series: Thalassa PLA
NSYPLAZT15103G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,616.7459 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,616.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,616.7459 €

Floor standing polyester enclosure, NSYPLAZT15103G, Schneider Electric

Polyester enclosure floor standing PLAZT with open base+cover. 1500 x 1000 x 320 IP44.

Technical specifications
Width 1000 mm
Colour lichtgrau
Height 1500 mm
Material Polyester
Product type Schaltschrank
Degree of protection (IP) IP44
Depth 320 mm
Logistics
Country of origin ES
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes