NSYPLAZT15104G | Schneider Electric

Control cabinet, (H x W x D) 1500 x 1000 x 420 mm, IP44, polyester, light gray, NSYPLAZT15104G

Order No.: 02P1928
EAN: 3606480776120
MPN:
NSYPLAZT15104G
Series: Thalassa PLA
NSYPLAZT15104G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,674.6632 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,674.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,674.6632 €

Floor standing polyester enclosure, NSYPLAZT15104G, Schneider Electric

This PLAZT version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. The enclosure measures 1500 mm in height, 1000 mm in width, and 420 mm in depth, also is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035) color, and consists of two side parts, two plain front doors, two rear panels, one canopy, and one plinth. The front doors are designed to open up to 180° from either the right or left side, granting easy access to the equipment inside. The doors feature a four-point lock with a handle that has a 5 mm double-bar insert.

The doors and rear panels are also removable for maintenance purposes, and the canopy can be removed by fixing elements to provide access to the top of the enclosure. The enclosure offers robust protection against various hazards, including fire, impacts, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure is rated IP44 (IEC 60529), offering high protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Breite 1000 mm
Farbe lichtgrau
Höhe 1500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP44
Tiefe 420 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes