NSYPLAZT1573G | Schneider Electric

Control cabinet, (H x W x D) 1500 x 750 x 320 mm, IP44, polyester, light gray, NSYPLAZT1573G

Order No.: 02P1945
EAN: 3606480776175
MPN:
NSYPLAZT1573G
Series: PanelSet PLA
NSYPLAZT1573G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,093.1102 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,093.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,093.1102 €

Floor standing polyester enclosure, NSYPLAZT1573G, Schneider Electric

This PLAZT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. The enclosure measures 1500 mm in height, 750 mm in width, and 320 mm in depth, also is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) color and comprises two side parts, one plain front door, one rear panel, and one canopy. The front door is designed to open up to 180° from either the right or left side, providing easy access to the equipment inside. The door features a four-point lock with a handle that has a 5 mm double-bar insert.

The rear panel and door can be removed for maintenance purposes, and the canopy can also be removed by fixing elements to provide access to the top of the enclosure. The enclosure can withstand fire up to 960 °C, in accordance with the IEC 62208 standard. It is highly resistant to impacts, with an IK10 rating according to IEC 62262, and provides excellent protection against dust and water, with an IP44 rating as per IEC 60529 Furthermore. The enclosure has class II electrical insulation, which prevents electric shocks and allows for the construction of completely insulated solutions.

Technical specifications
Filter Property Value
Product type control cabinet
Height 1500 mm
Width 750 mm
Depth 320 mm
Material polyester
Colour light gray
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes