NSYPLAZT1574G | Schneider Electric

Control cabinet, (H x W x D) 1500 x 750 x 420 mm, IP44, polyester, light gray, NSYPLAZT1574G

Order No.: 02P1953
EAN: 3606480776182
MPN:
NSYPLAZT1574G
Series: Thalassa PLA
NSYPLAZT1574G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,140.1747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,140.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,140.1747 €

Floor standing polyester enclosure, NSYPLAZT1574G, Schneider Electric

This PLAZT version of the PLA is a multi-purpose, floor-standing enclosure that is suitable for a variety of applications. It has a nominal height of 1500 mm, a width of 750 mm, and a depth of 420 mm. The enclosure is constructed from polyester reinforced with fiberglass, providing durability and resistance to harsh environments, both indoor and outdoor It is available in a grey (RAL 7035) color. The enclosure consists of two side parts, one plain front door, one rear panel, one canopy, and one plinth. The front door opens up to 180° from either the right or left side, allowing for easy access to the equipment inside. The door features a four-point lock with a handle that has a 5 mm double-bar insert.

The rear panel and door can be removed for maintenance purposes, and the canopy can also be removed by fixing elements to provide access to the top of the enclosure. The enclosure is designed to withstand fire up to 960 °C in accordance with the IEC 62208 standard. It has an IK10 rating according to IEC 62262, indicating high resistance to impacts it is rated IP44 (IEC 60529), offering excellent protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions.

Technical specifications
Breite 750 mm
Farbe lichtgrau
Höhe 1500 mm
Material Polyester
Produkt-Art Schaltschrank
Schutzart (IP) IP44
Tiefe 420 mm
Logistics
Ursprungsland ES
Zolltarifnummer 85381000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes