NSYPLAZT2074G | Schneider Electric

Control cabinet, (H x W x D) 2000 x 750 x 420 mm, IP44, polyester, light gray, NSYPLAZT2074G

Order No.: 02P1966
EAN: 3606480772917
MPN:
NSYPLAZT2074G
Series: PanelSet PLA
NSYPLAZT2074G Schneider Electric Switch Cabinets, server cabinets
Image may differ
Unit Price (€ / pc.)
1,932.8575 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,932.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,932.8575 €

Floor standing polyester enclosure, NSYPLAZT2074G, Schneider Electric

This PLAZT version of the PLA is a versatile, floor-standing enclosure that is suitable for various applications. The enclosure measures 2000 mm in height, 750 mm in width, and 420 mm in depth, also is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) color and comprises two side parts, two plain front doors, two rear panels, one canopy, and one plinth. The front doors are designed to open up to 180° from either the right or left side, providing easy access to the equipment inside. The doors feature a four-point lock with a handle that has a 5 mm double-bar insert.

The rear panels and doors can be removed for maintenance purposes, and the canopy can also be removed by fixing elements to provide access to the top of the enclosure. The enclosure can withstand fire up to 960 °C, in accordance with the IEC 62208 standard. It is an IP44 rating as per IEC 60529 Furthermore. The enclosure has class II electrical insulation, which prevents electric shocks and allows for the building of totally insulated solutions.

Technical specifications
Filter Property Value
Product type control cabinet
Height 2000 mm
Width 750 mm
Depth 420 mm
Material polyester
Colour light gray
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin ES
Customs tariff number 85381000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes